NTN 6926 1 Row Ball Bearing - 130 mm ID, 180 mm OD
- RS Stock No.:
- 699-029
- Mfr. Part No.:
- 6926
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP46,728.89
(exc. VAT)
PHP52,336.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,728.89 |
*price indicative
- RS Stock No.:
- 699-029
- Mfr. Part No.:
- 6926
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 67.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 72kN | |
| Series | 69 | |
| Bore Type | Round | |
| Limiting Speed | 3500rpm | |
| Flange Outside Diameter | 180mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 67.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 72kN | ||
Series 69 | ||
Bore Type Round | ||
Limiting Speed 3500rpm | ||
Flange Outside Diameter 180mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and reliability in diverse applications. This bearing features a pressed steel cage design, ensuring efficient movement and reducing friction. With an internal diameter of 130 mm and external diameter of 180 mm, it supports radial loads while maintaining exceptional stability and alignment. The innovative design allows for effective lubrication both with oil and grease, providing outstanding durability and extended service life even under challenging conditions.
Robust design features include a radial contact and open structure for optimal lubrication
Supports dynamic loads up to 72,000,000 mN, ensuring reliability in demanding conditions
Offers a fatigue limit load of 3,650,000 mN, increasing longevity and performance
Min fillet radius of 1.5 mm enhances compatibility with various shaft and housing geometries
Dynamic load capacity enables high-speed applications with minimum heat generation
Wide operating temperature range from 233.15 °K to 393.15 °K ensures versatility in different environments
Optimised radial clearance class CN for Ideal fitting and performance consistency
Min shoulder diameter matches industry standards, promoting seamless integration
Related links
- NTN 6926LLU/2AS 1 Row Ball Bearing - 130 mm ID, 180 mm OD
- SKF 71926 CDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- NTN 6414C3 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- NTN 6220L1C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6024CM 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024C3 1 Row Ball Bearing - 120 mm ID, 180 mm OD
