NTN 6414C3 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- RS Stock No.:
- 699-591
- Mfr. Part No.:
- 6414C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,895.23
(exc. VAT)
PHP23,402.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,895.23 |
*price indicative
- RS Stock No.:
- 699-591
- Mfr. Part No.:
- 6414C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 42mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 89500N | |
| Dynamic Load Rating | 142kN | |
| Series | 641 | |
| Bore Type | Round | |
| Limiting Speed | 684rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 42mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 89500N | ||
Dynamic Load Rating 142kN | ||
Series 641 | ||
Bore Type Round | ||
Limiting Speed 684rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for high reliability in various applications, providing optimal performance under radial load conditions. Constructed with precision, this bearing features a pressed steel cage that allows for open functionality, ensuring ease of installation and superior operation. With an internal diameter of 70 mm and an external diameter of 180 mm, it achieves a bearing width of 42 mm, making it suitable for numerous industrial uses. Its robust dynamic load capacity of 142,000,000 mN and static load capacity of 89,500,000 mN highlight its strength, while the included operating temperature range ensures versatility in different environments, from -40°C to 120°C.
Constructed with a pressed steel cage for enhanced durability
Optimised for both oil and grease lubrication, offering versatility in maintenance options
Ensures minimal radial clearance with a C3 radial clearance class for improved performance
Lightweight design at 4.83 kg, enhancing efficiency in application
Min shoulder diameter of 83 mm and max shoulder diameter of 167 mm offer flexibility in installation
Advanced fatigue limit load capacity at 6,250,000 mN, promoting long-lasting use
Temperature tolerance from -40°C to 120°C, suitable for various working conditions
Meets stringent industry standards, ensuring reliability and performance
Related links
- FAG 6414 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6414/C3 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6414/C4 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- NTN 7414BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- SKF 7414 BCBM 1 Row Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- FAG 6414-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6414-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- NTN 6220L1C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
