FAG 6414 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- RS Stock No.:
- 310-851
- Mfr. Part No.:
- 6414
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP26,909.64
(exc. VAT)
PHP30,138.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,909.64 |
*price indicative
- RS Stock No.:
- 310-851
- Mfr. Part No.:
- 6414
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 180mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 141000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 180mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 141000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for superior performance and reliability in various applications. With a robust steel sheet metal cage and dimensional stabilization that withstands temperatures up to 150°C, this bearing is designed for longevity and efficiency. It excels in both dynamic and static load ratings, ensuring optimal functionality under diverse conditions. Crafted to accommodate cylindrical bore types, this bearing boasts a thoughtful design that enhances radial internal clearance.
Maintenance free operation enhances reliability over time
Manufactured to minimise noise and vibration during operation
Lightweight construction aids in overall system performance
Related links
- SKF 6414/C3 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6414/C4 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6414-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6414-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
- NTN 6414C3 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- SKF 7414 BCBM 1 Row Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- NTN 7414BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- FAG 6220 1 Row Ball Bearing - 100 mm ID, 180 mm OD
