NTN 7414BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- RS Stock No.:
- 705-309
- Mfr. Part No.:
- 7414BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP42,871.08
(exc. VAT)
PHP48,015.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,871.08 |
*price indicative
- RS Stock No.:
- 705-309
- Mfr. Part No.:
- 7414BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 180mm | |
| Race Width | 42mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 109kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 139kN | |
| Series | 74 Series | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 180mm | ||
Race Width 42mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 109kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 139kN | ||
Series 74 Series | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing designed to deliver optimal performance in high-load applications. This bearing features a robust brass cage, which ensures enhanced stability and durability during operation. With its single-row configuration, the 7414BG effectively supports both axial and radial loads, making it an Ideal choice for machinery requiring reliable and efficient performance. Its dimensions, including a 70 mm internal diameter and a 180 mm external diameter, position it as a versatile solution for various industrial uses. With the capability to withstand a maximum operating temperature of 393.15 °K, this bearing is built to perform under demanding conditions.
Single row design facilitates efficient axial and radial load support
Brass cage enhances bearing stability and longevity
Internal diameter of 70 mm allows compatibility with a range of applications
External diameter of 180 mm enables use in various industrial machinery
Bearing width of 42 mm optimises load distribution
Contact angle of 40° improves performance under dynamic loads
Radial clearance class CN provides balanced load handling
Built to withstand operating temperatures from 233.15 °K to 393.15 °K
Related links
- SKF 7414 BCBM 1 Row Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- NTN 7317BG 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317BL1G 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- NTN 7220BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- NTN 7220BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- NTN 7220B 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
