NTN 7220B 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- RS Stock No.:
- 699-738
- Mfr. Part No.:
- 7220B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,366.19
(exc. VAT)
PHP28,410.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,366.19 |
*price indicative
- RS Stock No.:
- 699-738
- Mfr. Part No.:
- 7220B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 114kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 144kN | |
| Series | 72 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 114kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 144kN | ||
Series 72 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is meticulously designed for high-performance applications, offering exceptional reliability in both single row and matched pair configurations. Tailored for precision, this bearing facilitates optimal load handling with a dynamic load rating of 144,000,000 mN and a robust static load rating of 114,000,000 mN. With a sleek pressed steel cage, it balances strength with minimal weight, ensuring smooth operation across various environments. Engineered to endure challenging temperature ranges from 233.15 K to 393.15 K, this bearing exemplifies durability and functionality, making it an Ideal choice for intricate machinery across diverse industries. The product promises to deliver consistent results, fulfilling the needs of demanding engineering applications.
Designed for compatibility with single row or matched pairs, ensuring versatility in application
Dynamic load capacity of 144,000,000 mN supports heavy-duty operations
Static load rating of 114,000,000 mN offers additional reliability under stationary conditions
Lightweight construction with a mass of 3.26 kg facilitates easier handling and installation
Optimised radial clearance class CN promotes enhanced performance in various environments
Wide operating temperature range from 233.15 K to 393.15 K ensures reliable operation in extreme conditions
Min fillet radii specifications provide precise fit for assembly with housing elements
Equipped with multiple lubrication limit speeds for oil (27,000 °/s) and grease (20,400 °/s) to accommodate different lubrication needs
Related links
- NTN 7220BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- NTN 7220BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- FAG 7220-B-XL-TVP 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- FAG 7220-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- FAG 3220-C3 2 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- SKF 7220 BECBP 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- SKF 7220 BECBM 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- SKF 7220 BEP 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
