FAG 7220-B-XL-TVP 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- RS Stock No.:
- 312-756
- Mfr. Part No.:
- 7220-B-XL-TVP
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,126.97
(exc. VAT)
PHP32,622.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP29,126.97 |
*price indicative
- RS Stock No.:
- 312-756
- Mfr. Part No.:
- 7220-B-XL-TVP
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 124000N | |
| Dynamic Load Rating | 142000N | |
| Standards/Approvals | RoHS | |
| Series | 72-B-XL- TVP | |
| Limiting Speed | 4850rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 124000N | ||
Dynamic Load Rating 142000N | ||
Standards/Approvals RoHS | ||
Series 72-B-XL- TVP | ||
Limiting Speed 4850rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 180mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed for high performance applications, providing exceptional reliability and durability. Built with a solid plastic cage, the product exemplifies modern engineering innovations like X life technology, offering extended operational life with lower friction. This bearing is constructed for heavy radial and axial loads, promising to meet the rigorous requirements of diverse industrial sectors. The meticulous design allows for efficient lubrication, whether grease or oil, ensuring enhanced longevity and reduced maintenance intervals.
Capable of a wide operating temperature range which ensuring versatility
Designed for high radial and axial load capacities catering to demanding applications
Supports effective lubrication methods reducing maintenance needs
Optimised dimensional stability ensures precision fitting during installation
Related links
- FAG 7220-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7220BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- NTN 7220BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- NTN 7220B 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7301-B-XL-TVP 1 Row Angular Contact Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
