SKF 7414 BCBM 1 Row Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- RS Stock No.:
- 461-325
- Mfr. Part No.:
- 7414 BCBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP155,335.79
(exc. VAT)
PHP173,976.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,335.79 |
*price indicative
- RS Stock No.:
- 461-325
- Mfr. Part No.:
- 7414 BCBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 42mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 127kN | |
| Dynamic Load Rating | 159kN | |
| Standards/Approvals | No | |
| Series | 7414 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 42mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 127kN | ||
Dynamic Load Rating 159kN | ||
Standards/Approvals No | ||
Series 7414 | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- US
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- NTN 7414BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 180 mm OD 42 mm Race Width
- SKF 7228 BCBM 1 Row Ball Bearing - 140 mm ID, 250 mm OD 42 mm Race Width
- SKF 7236 BCBM 1 Row Ball Bearing - 180 mm ID, 320 mm OD 52 mm Race Width
- SKF 7336 BCBM 1 Row Ball Bearing - 180 mm ID, 380 mm OD 75 mm Race Width
- NTN 6414C3 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6414 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- SKF 6414/C3 1 Row Ball Bearing - 70 mm ID, 180 mm OD
- FAG 6414-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
