NTN 5200SCZZ/2AS 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width
- RS Stock No.:
- 699-552
- Mfr. Part No.:
- 5200SCZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,855.55
(exc. VAT)
PHP3,198.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,855.55 |
*price indicative
- RS Stock No.:
- 699-552
- Mfr. Part No.:
- 5200SCZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 14.3mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 3.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.15kN | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 14.3mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 3.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.15kN | ||
Limiting Speed 22000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and reliability in demanding applications. Designed with a robust internal diameter of 10 mm and an external diameter of 30 mm, these bearings provide stable support and smooth performance under various load conditions. The innovative design includes a contact angle of 25 degrees, optimising load distribution while minimising wear. With a mass of 0.051 kg, this lightweight yet sturdy component is Ideal for use in machinery requiring high performance and durability across diverse operational environments, ensuring longevity and reliability.
Designed with a dynamic load capacity of 7150000 mN for reliable performance
Static load capacity of 3900000 mN maximises operational stability
Fatigue limit load of 230000 mN enhances longevity and reduces maintenance costs
Optimised for oil lubrication limit speed at 132000 °/s, ensuring efficient operation
Grease lubrication limit speed of 102000 °/s provides versatility in application
Operating temperature range allows for diverse industrial applications, from -25 °C to 120 °C
Min shoulder diameter IR of 14 mm for secure fitting in machinery assemblies
Robust construction with a radial clearance class of CN, providing optimal performance in varied conditions
Related links
- NTN 5200SCLLD/2AS 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width
- NTN 5200S 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width
- NTN 5306SCZZ/2AS 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- NTN 5206CZZ/2AS 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- NTN 7200B 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- NTN 5305SCLLDC3/2AS 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- NTN 5210SCZZ/2AS 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 5203SCZZ/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
