NTN 5200SCLLD/2AS 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width
- RS Stock No.:
- 699-551
- Mfr. Part No.:
- 5200SCLLD/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,113.72
(exc. VAT)
PHP3,487.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,113.72 |
*price indicative
- RS Stock No.:
- 699-551
- Mfr. Part No.:
- 5200SCLLD/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 14.3mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.9kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 7.15kN | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 14.3mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3.9kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 7.15kN | ||
Limiting Speed 22000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is designed for high-performance applications, delivering reliability and precision in demanding environments. With an internal diameter of 10 mm and an external diameter of 30 mm, it is engineered to handle heavy radial and axial loads, ensuring stability in various industrial settings. The bearing's unique construction features a contact angle of 25°, optimising load distribution and reducing wear, while its Compact design allows for effective installation in constrained spaces. Suitable for both oil and grease lubrication, this bearing supports efficient operation across a range of temperatures, making it a versatile choice for engineering professionals seeking quality and durability.
Optimised for dynamic loads of up to 7,150,000 mN, ensuring robust performance
Precision class P0 guarantees reliable rotational accuracy
Designed with a mass of just 0.051 kg, facilitating easy handling and installation
Offers a fatigue limit load of 230,000 mN, ensuring long-lasting operation
Supports oil lubrication limit speeds of up to 132,000 °/s for dynamic performance
Grease lubrication limit speed of 90,000 °/s aids in efficiency and maintenance
Min shoulder diameter of 14 mm allows for diverse installation possibilities
Related links
- NTN 5200SCZZ/2AS 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width
- NTN 5200S 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14.3 mm Race Width
- NTN 7200B 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- RS PRO 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 7200 BE 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- SNR 3200A 2 Row Angular Contact Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- NSK 3200BTNG 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 3200 A-2RS1TN9/MT33 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
