SNR 3200A 2 Row Angular Contact Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- RS Stock No.:
- 705-090
- Mfr. Part No.:
- 3200A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,596.46
(exc. VAT)
PHP2,908.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,596.46 |
*price indicative
- RS Stock No.:
- 705-090
- Mfr. Part No.:
- 3200A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.55kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 7.6kN | |
| Series | 320 | |
| Bore Type | Round | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4.55kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 7.6kN | ||
Series 320 | ||
Bore Type Round | ||
Limiting Speed 23000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is expertly designed for optimal performance in demanding applications. Built with a polyamide cage and an open structure, this bearing ensures efficient operation even under heavy loads. Its precision design accommodates radial loads while maintaining exceptional durability, making it suitable for various industrial applications. With a high dynamic load rating of 7,600,000 mN, this bearing can sustain considerable wear, ensuring longevity and reliability. Engineered for seamless integration, The SNR Double Row Angular Contact Ball Bearing is the Ideal choice for those seeking quality and performance.
High dynamic load rating of 7,600,000 mN for substantial operational demands
Meets precision class P0 for reliable performance
Radial clearance class CN suits standard operational requirements
Wide operating temperature range from -20°C to 120°C
Dynamic and static load capacities allow for versatile applications
Frequent calculation aids for optimal speed and performance are available
Related links
- SNR 3200AC3 2 Row Angular Contact Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- RS PRO 3200A 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- RS PRO 3200A-2Z 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- RS PRO 3200A-2RS 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- NTN 7204 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BECBM 1 Row Angular Contact Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NSK 7007CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
