NTN 5306SCZZ/2AS 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP6,326.10

(exc. VAT)

PHP7,085.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,326.10

*price indicative

RS Stock No.:
705-930
Mfr. Part No.:
5306SCZZ/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

30.2mm

Number of Rows

2

Contact Angle

25°

Static Load Rating

28.1kN

Internal Clearance

CN

Dynamic Load Rating

40.5kN

Limiting Speed

8500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is designed to offer enhanced performance and reliability in various applications. Engineered with precision and robust construction, this bearing ensures optimal load distribution and reduced friction, making it Ideal for demanding mechanical environments. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing accommodates substantial radial and axial loads, delivering consistent performance. Its specific precision class and radial clearance make it suitable for high-speed operations, while the Advanced materials used ensure durability and longevity in service. Elevate your machinery efficiency with this exceptional bearing solution.

Double row design enhances load-carrying capacity

Features a contact angle of 25° for improved performance under axial loads

Radial clearance class CN provides optimal spacing for various applications

Mass of 0.574 kg optimizes weight-to-performance ratio

Dynamic load capacity of 40,500,000 mN ensures reliability under heavy use

Suitable for both oil and grease lubrication at specified limits

Min shoulder diameter accommodation ensures compatibility with diverse fittings

Precision class P0 ensures consistent performance across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy