NTN 5210SCZZ/2AS 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP8,677.30

(exc. VAT)

PHP9,718.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,677.30

*price indicative

RS Stock No.:
706-625
Mfr. Part No.:
5210SCZZ/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

30.2mm

Number of Rows

2

Static Load Rating

36kN

Contact Angle

25°

Internal Clearance

CN

Dynamic Load Rating

40.5kN

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing engineered component provides outstanding load-bearing capabilities, making it Ideal for various industrial uses. With an internal diameter of 50 mm and an external diameter of 90 mm, this bearing is built to accommodate substantial forces while maintaining operational reliability. It operates effectively across a range of temperatures from -25°C to 120°C, ensuring versatility in different environments.

Double row angular contact configuration enhances load distribution

Internal diameter of 50 mm ensures compatibility with standard applications

External diameter of 90 mm allows for increased stability under various conditions

Contact angle of 25° optimises performance in axial load applications

Radial clearance class CN offers a balanced approach for operational ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy