NTN 5210S 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-622
- Mfr. Part No.:
- 5210S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,808.33
(exc. VAT)
PHP7,625.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,808.33 |
*price indicative
- RS Stock No.:
- 706-622
- Mfr. Part No.:
- 5210S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 43.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 53kN | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 43.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 53kN | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is meticulously designed to provide optimal performance and reliability in various applications. Featuring an internal diameter of 50 mm and an external diameter of 90 mm, this bearing ensures a robust build that can withstand substantial dynamic and static loads. With a precision class of P0 and a radial clearance class of CN, users can expect exceptional accuracy and minimal friction under operational conditions. The bearings construction is tailored for effective oil and grease lubrication, making it versatile for multiple environments. Ideal for high-speed applications, these bearings maintain integrity across a wide temperature range, from a minimum operating temperature of 233.15 °K to a maximum of 393.15 °K, ensuring consistent performance.
Designed for double row angular contact to accommodate higher radial and axial loads
Robust dynamic load capacity of 53,000,000 mN ensures long-lasting durability
Static load capacity of 43,500,000 mN supports heavy machinery effectively
Fatigue limit load of 2,700,000 mN enhances reliability under cyclic loads
Optimized for oil lubrication with a limit speed of 36,000 °/s for increased efficiency
Grease lubrication compatible with a limit speed of 28,800 °/s ensures versatility
Fillet radius of 1 mm supports a smooth transition in assembly, enhancing performance
Related links
- NTN 5210SC3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 5210SCZZ/2AS 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 5210SCLLD/2AS 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 ATN9 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
