NTN 5210SCLLD/2AS 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-624
- Mfr. Part No.:
- 5210SCLLD/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,151.74
(exc. VAT)
PHP9,129.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,151.74 |
*price indicative
- RS Stock No.:
- 706-624
- Mfr. Part No.:
- 5210SCLLD/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 36kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.5kN | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 36kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.5kN | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and durability, making it an Ideal choice for applications that demand reliable performance. With a robust pressed steel cage and contact Seals on both sides, this bearing effectively shields against contaminants while ensuring optimal functionality. Designed for versatility, it accommodates varying load conditions and is suitable for a range of industrial applications. The internal and external diameters of 50 mm and 90 mm respectively support effective load distribution, while its precision class guarantees high accuracy in operational settings. This bearing stands out with its impressive load capacities and superior temperature resilience, ensuring long-lasting service under demanding conditions.
Double row design enhances load distribution and stability
Pressed steel cage offers significant strength and lightweight properties
Contact Seals on both sides provide excellent protection against dirt and moisture
Internal diameter of 50 mm ensures compatibility with various shaft sizes
External diameter of 90 mm maximises performance in constrained spaces
Fatigue limit load of 2,200,000 mN ensures reliability over extended use
Adaptable for grease lubrication with a limit speed of 24,000 °/s
Temperature range from 253.15 °K to 393.15 °K allows operation in diverse environments
Related links
- NTN 5210SCZZ/2AS 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 5210SC3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 5210S 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 ATN9 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
