SKF 3210 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 461-825
- Mfr. Part No.:
- 3210 A-2Z/C3MT33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,460.17
(exc. VAT)
PHP25,155.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,460.17 |
*price indicative
- RS Stock No.:
- 461-825
- Mfr. Part No.:
- 3210 A-2Z/C3MT33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Static Load Rating | 42.5kN | |
| Dynamic Load Rating | 51kN | |
| Series | 3210 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Static Load Rating 42.5kN | ||
Dynamic Load Rating 51kN | ||
Series 3210 | ||
Standards/Approvals RoHS | ||
Limiting Speed 7000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3210 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A/C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2ZTN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
