SNR 6308ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-511
- Mfr. Part No.:
- 6308ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,726.41
(exc. VAT)
PHP1,933.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,726.41 |
*price indicative
- RS Stock No.:
- 699-511
- Mfr. Part No.:
- 6308ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24100N | |
| Dynamic Load Rating | 43000N | |
| Series | 630 | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24100N | ||
Dynamic Load Rating 43000N | ||
Series 630 | ||
Limiting Speed 1000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered to provide efficient and reliable operation in various applications. With its radial contact design and sturdy pressed steel cage, it excels in handling both dynamic and static loads. This bearing features an internal diameter of 40 mm and an external diameter of 90 mm, making it suitable for various machinery where space and precision are crucial. Its design is particularly beneficial in reducing friction and wear, ensuring long-lasting performance in demanding conditions.
Dynamic load capacity of 43,000,000 mN caters to heavy-duty applications
Static load capacity of 24,100,000 mN ensures durability under non-moving conditions
Co-efficient of 13.2 optimizes operational efficiency
Fatigue limit load of 1,100,000 mN extends lifespan under cyclic loading
Maximum operating temperature range from 243.15 K to 393.15 K suits diverse environments
Over rolling frequencies of 3.079 Hz for outer ring and 4.921 Hz for inner ring contribute to smooth operation
Minimum shoulder diameter IR at 48 mm and maximum shoulder diameter IR at 54.4 mm provide precise fit and stability
Maximum shaft and housing fillet radius of 1.5 mm aids in enhancing load distribution
Related links
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 62308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
