SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 722-618
- Mfr. Part No.:
- 6308
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,502.03
(exc. VAT)
PHP1,682.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,502.03 |
*price indicative
- RS Stock No.:
- 722-618
- Mfr. Part No.:
- 6308
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 43kN | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 43kN | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single row deep groove ball bearing is expertly designed for radial contact applications, providing a reliable solution for various machinery. Known for its robust construction and exceptional performance, this bearing features a pressed steel cage and an open design, allowing for easy lubrication and heat dissipation. Ideal for high-speed operations, it delivers consistent results in demanding environments, ensuring optimal functioning across numerous industrial applications.
Constructed with a pressed steel cage for enhanced durability
Open design facilitates straightforward lubrication access
Radial clearance class CN ensures standard operational effectiveness
Designed for high-speed applications, ensuring consistent performance
Operating temperature range from 233.15 °K to 393.15 °K supports varied environmental conditions
Dynamic load capacity of 10,600,000 mN for reliable performance under stress
Static load capacity of 5,900,000 mN ensures resilience during operational challenges
Fatigue limit load of 270,000 mN provides additional assurance of longevity
Minimum shoulder diameter of 29 mm prevents misalignment in assembly
Related links
- NSK 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
