SKF 6308-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 pack of 5 units)*

PHP43,334.14

(exc. VAT)

PHP48,534.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP43,334.14PHP8,666.828

*price indicative

RS Stock No.:
586-907
Mfr. Part No.:
6308-2RS1NR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Race Material

Bearing Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

24kN

Internal Clearance

CN

Dynamic Load Rating

42.3kN

Bore Type

Cylindrical

Series

6308-2RS1NR

Standards/Approvals

RoHS

Limiting Speed

5000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF Sealed deep groove ball bearing is engineered to provide exceptional performance in a variety of demanding applications. With its robust construction and superior sealing capabilities, it ensures enhanced durability and reliability, making it ideal for both industrial and automotive uses. The design minimises the risk of contamination from dust and grime, which significantly extends service life. This product is resilient under heavy loads and offers smooth operational efficiency, reducing friction and energy consumption. Whether you're upgrading machinery or replacing worn components, this bearing stands as a trusted choice for those seeking quality and performance. Its versatility allows for use in motors, gearboxes, and other rotating equipment, providing users with a reliable solution that meets the diverse needs of modern engineering.

Engineered for long lasting performance in challenging conditions

Reduces the risk of contamination from external elements

Offers excellent load carrying capacity for varied applications

Minimises friction to enhance energy efficiency

Widely used across multiple industrial sectors for its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy