SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,777.11

(exc. VAT)

PHP1,990.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,777.11

*price indicative

RS Stock No.:
699-506
Mfr. Part No.:
6308EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

24100N

Internal Clearance

C3

Dynamic Load Rating

43000N

Series

630

Limiting Speed

5300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is designed to provide reliable and efficient operation in various applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants and enhances durability. Its dimensions, including a 40 mm internal diameter and a 90 mm external diameter, make it suitable for a wide range of industrial uses.

Employs a dynamic load capacity of 43,000,000 mN for superior performance

Features a static load capacity of 24,100,000 mN, enhancing its reliability under heavy loads

Integrates fatigue limit load of 1,100,000 mN, increasing lifespan and durability

Boasts a maximum operating temperature of 393.15 °K, allowing for use under high heat conditions

Has a minimum operating temperature of 243.15 °K, making it versatile in cooler environments

Exhibits a radial clearance class of C3, accommodating thermal expansion and misalignment

Delivers reduced maintenance needs thanks to its effective sealing and construction

Incorporates specific frequencies for optimal performance metrics tailored for various operational scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy