SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-505
- Mfr. Part No.:
- 6308EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,777.11
(exc. VAT)
PHP1,990.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,777.11 |
*price indicative
- RS Stock No.:
- 699-505
- Mfr. Part No.:
- 6308EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24100N | |
| Dynamic Load Rating | 43000N | |
| Series | 630 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24100N | ||
Dynamic Load Rating 43000N | ||
Series 630 | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for precision and durability, providing a reliable solution for various applications. Designed with a pressed steel cage and contact Seals on both sides, it ensures optimal performance in radial contact. This bearing has been expertly crafted to accommodate both dynamic and static loads, making it a versatile component in machinery operations. With an internal diameter of 40 mm and an external diameter of 90 mm, it is ideally suited for a range of mechanical systems that require robust and consistent performance across variable operational conditions. Its low mass and efficient design contribute to reduced friction and improved longevity.
Robust single row design caters for radial contact, enhancing load distribution
Pressed steel cage offers enhanced structural integrity and resistance to wear
Contact Seals on both sides ensure contamination protection, prolonging service life
Dynamic load capacity of 43,000,000 mN supports heavy-duty applications
Static load capacity of 24,100,000 mN ensures stability under stationary conditions
Fatigue limit load of 1,100,000 mN contributes to enhanced reliability during operation
Mechanical limit speed of 31,800 °/s allows for high-speed applications
Wide temperature range handling from -30°C to 120°C facilitates use in diverse environments
Compact and lightweight design at 0.65 kg enables easy installation and reduced energy consumption
Related links
- SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EEC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 62308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
