NTN 6917LLU/5K 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- RS Stock No.:
- 699-405
- Mfr. Part No.:
- 6917LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,539.08
(exc. VAT)
PHP17,403.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,539.08 |
*price indicative
- RS Stock No.:
- 699-405
- Mfr. Part No.:
- 6917LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29600N | |
| Dynamic Load Rating | 35.5kN | |
| Bore Type | Round | |
| Series | 691 | |
| Limiting Speed | 500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29600N | ||
Dynamic Load Rating 35.5kN | ||
Bore Type Round | ||
Series 691 | ||
Limiting Speed 500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide reliable support in various applications. Engineered for radial contact, it features a pressed steel cage and contact Seals on both sides to enhance protection against contaminants. This bearing boasts an internal diameter of 85 mm and an external diameter of 120 mm, making it an Ideal choice for installations requiring robust performance and minimal maintenance. With a dynamic load rating of 35,500,000 mN, it is tailored for demanding environments while ensuring a lifespan optimised for grease lubrication. This product is an essential component for precision engineering and machinery that necessitates smooth and efficient operation.
Designed for deep groove applications, offering superior radial contact and performance
Contact Seals on both sides provide improved protection against dust and moisture, extending bearing life
Pressed steel cage enhances durability while reducing weight for efficient operation
Dynamic load rating of 35,500,000 mN ensures reliability under heavy loads
Optimised for grease lubrication, supporting extended service intervals
Internal diameter of 85 mm and external diameter of 120 mm for versatility in diverse machinery
Minimal operating temperature range ensures performance stability across a variety of conditions
Radial clearance class CN for standard bearing fits, simplifying alignment and installation
Related links
- NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6017LLUC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6217ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6017ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6819LLU/5K 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- NTN 6217ZZC4/5K 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6311LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
