NTN 6914ZZ/5K 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- RS Stock No.:
- 699-399
- Mfr. Part No.:
- 6914ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,446.13
(exc. VAT)
PHP10,579.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,446.13 |
*price indicative
- RS Stock No.:
- 699-399
- Mfr. Part No.:
- 6914ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 21200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 26.3kN | |
| Series | 691 | |
| Bore Type | Round | |
| Limiting Speed | 1084rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 21200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 26.3kN | ||
Series 691 | ||
Bore Type Round | ||
Limiting Speed 1084rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in demanding applications. Designed with a pressed steel cage, this bearing delivers exceptional radial contact, ensuring smooth operation and longevity. The internal diameter of 70 mm, external diameter of 100 mm, and a width of 16 mm make it suitable for various mechanical setups. With a dynamic load capacity of 26,300,000 mN and a static load capacity of 21,200,000 mN, it is built to withstand significant stresses while maintaining efficiency. This bearing excels in both high-speed and high-temperature environments, offering reliable performance across diverse industrial applications.
Dynamic load capacity of 26,300,000 mN ensures robust support under various conditions
Static load capacity of 21,200,000 mN provides stability and prevents deformation
Grease lubrication limit speed of 39,000 °/s optimises performance in high-speed scenarios
Radial clearance class CN allows for effective load handling while maintaining precision
Temperature operation range from 233.15 °K to 423.15 °K supports a wide variety of environments
Compact size with a minimum internal shoulder diameter of 75 mm suits multiple applications
Pressed steel cage construction enhances durability and reliability in performance
Related links
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6914 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6407ZZ/5K 1 Row Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6309LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
