NTN 6013LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 700-004
- Mfr. Part No.:
- 6013LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,199.47
(exc. VAT)
PHP3,583.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,199.47 |
*price indicative
- RS Stock No.:
- 700-004
- Mfr. Part No.:
- 6013LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 25200N | |
| Dynamic Load Rating | 34kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 1084rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 25200N | ||
Dynamic Load Rating 34kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 1084rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in radial contact applications. This robust bearing features a pressed steel cage and non-contact Seals on both sides, ensuring longevity and minimal friction during operation. Ideal for various industrial applications, this bearing is designed to accommodate both dynamic and static loads effectively. With precise internal dimensions, it offers a smooth rotational experience and reliability under varying conditions, making it a dependable choice for professionals seeking efficiency and durability in their machinery.
Single row design optimises space and simplifies installation
Pressed steel cage enhances robustness and reduces noise during operation
Non-contact Seals effectively prevent contamination while maintaining low friction
Dynamic load capacity of 34,000,000 mN ensures exceptional performance under pressure
Static load capacity of 25,200,000 mN guarantees stability and reliability
Grease lubrication limit speed of 39,000 °/s allows for high-speed applications
Temperature range from -25 °C to 110 °C ensures versatility in various environments
Lightweight at 0.421 kg for ease of handling and installation
Related links
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NRC3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013CM 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013C4 1 Row Ball Bearing - 65 mm ID, 100 mm OD
