NTN 6013CM 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 700-001
- Mfr. Part No.:
- 6013CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,642.56
(exc. VAT)
PHP2,959.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,642.56 |
*price indicative
- RS Stock No.:
- 700-001
- Mfr. Part No.:
- 6013CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25200N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 34kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 1084rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25200N | ||
Internal Clearance CM | ||
Dynamic Load Rating 34kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 1084rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers superior radial contact performance designed for a variety of applications. This bearing is expertly crafted with a pressed steel cage, ensuring robust operation and reliability. With precise internal and external diameters of 65 mm and 100 mm respectively, it delivers optimal fit and functional stability within machinery. Its radial clearance class CM guarantees efficient performance under various loads, enhancing overall operational efficiency. Engineered to withstand extreme temperatures, this bearing maintains functionality in both minimum (233.15 K) and maximum (393.15 K) operating conditions, making it a versatile choice for demanding environments.
Designed with a deep groove for enhanced radial contact, maximizing efficiency
Constructed with a pressed steel cage for increased durability and reliability
Offers a radial clearance class CM, ensuring consistent performance across various applications
Lightweight design at 0.421 kg, contributing to overall machine efficiency without compromising strength
Minimal operating temperature as low as 233.15 K, suitable for extreme cold environments
Maximum operating temperature of 393.15 K, ensuring functionality in high-temperature conditions
Minimum shoulder diameter of 71.5 mm facilitates compatibility with various assemblies
Complies with stringent industry standards, assuring quality and reliability across applications
Related links
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NRC3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NR 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013C4 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
