NTN 6013C4 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 698-733
- Mfr. Part No.:
- 6013C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,011.42
(exc. VAT)
PHP5,612.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,011.42 |
*price indicative
- RS Stock No.:
- 698-733
- Mfr. Part No.:
- 6013C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 25.2kN | |
| Dynamic Load Rating | 34kN | |
| Series | 6013 | |
| Bore Type | Round | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 25.2kN | ||
Dynamic Load Rating 34kN | ||
Series 6013 | ||
Bore Type Round | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for superior operational efficiency in demanding applications. This bearing is designed with a radial contact structure, allowing for smooth performance and minimal friction. Constructed with a pressed steel cage, it combines robustness with lightweight characteristics, making it an Ideal choice for dynamic loads. With a radial clearance class of C4, this high-quality bearing operates efficiently under substantial loads while ensuring extended service life. The products versatility is evident in its impressive load capacity and temperature tolerance, making it suitable for varied industrial needs.
Dynamic load capacity of 34,000,000 mN ensures reliability under high-stress conditions
Static load capacity of 25,200,000 mN provides added durability for stationary applications
Fatigue limit load of 1,830,000 mN enhances longevity, preventing premature wear
Operating temperature range from 233.15 °K to 393.15 °K allows use in diverse environments
Minimum shoulder diameter of 71.5 mm facilitates precise fitting within industrial assemblies
Radial clearance class C4 effectively accommodates operational variations, enhancing performance
Lightweight construction at 0.421 kg simplifies handling and installation
Coefficient of friction at 15.8 contributes to energy efficiency, reducing operational costs
Related links
- NTN 6013NRC3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013CM 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NR 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
