NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 722-635
- Mfr. Part No.:
- 6013LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,519.42
(exc. VAT)
PHP3,941.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,519.42 |
*price indicative
- RS Stock No.:
- 722-635
- Mfr. Part No.:
- 6013LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 25200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 34000N | |
| Bore Type | Cylindrical | |
| Series | 6013 | |
| Limiting Speed | 3900rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 25200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 34000N | ||
Bore Type Cylindrical | ||
Series 6013 | ||
Limiting Speed 3900rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NRC3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013CM 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013NR 1 Row Ball Bearing - 65 mm ID, 100 mm OD
