NTN 6914 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- RS Stock No.:
- 699-019
- Mfr. Part No.:
- 6914
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,252.75
(exc. VAT)
PHP8,123.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,252.75 |
*price indicative
- RS Stock No.:
- 699-019
- Mfr. Part No.:
- 6914
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 26.3kN | |
| Bore Type | Round | |
| Series | 69 | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 26.3kN | ||
Bore Type Round | ||
Series 69 | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide superior performance in a variety of applications. Engineered with a radial contact configuration, this bearing features a pressed steel cage and an open design for ease of maintenance. Its precise dimensions ensure a secure fit, while the resilient construction withstands demanding conditions. With a weight of 0.334 kg, this bearing is Ideal for machinery requiring reliable operation and enduring durability. It is particularly advantageous for rotating elements, delivering reliable performance across a range of temperatures and loads.
Radial clearance class CN optimises performance under varying loads
Dynamic load capacity of 26,300,000 mN for robust applications
Static load capacity of 21,200,000 mN ensures reliability under static conditions
Fatigue limit load of 1,450,000 mN provides durability against oscillating loads
Oil lubrication limit speed of 46,200 °/s enhances operational efficiency
Grease lubrication limit speed of 39,000 °/s offers flexibility in lubrication options
Temperature range from 233.15 °K to 393.15 °K suits various environmental conditions
Minimum shoulder diameter of 75 mm allows for optimal fitting on various shafts
Maximum shoulder diameter of 95 mm ensures compatibility with a wide range of housings
Related links
- NTN 6914ZZ/5K 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- SKF 61914 1 Row Ball Bearing - 70 mm ID, 100 mm OD
- SKF 71914 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 71914 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NTN 7914UADG/GNP42 Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NTN 7914UCG/GNP42 Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 6914DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
