NTN 7914UCG/GNP42 Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- RS Stock No.:
- 706-390
- Mfr. Part No.:
- 7914UCG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-390
- Mfr. Part No.:
- 7914UCG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Contact Angle | 15° | |
| Static Load Rating | 30kN | |
| Dynamic Load Rating | 33kN | |
| Series | 79 Series | |
| Limiting Speed | 22100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Contact Angle 15° | ||
Static Load Rating 30kN | ||
Dynamic Load Rating 33kN | ||
Series 79 Series | ||
Limiting Speed 22100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is designed to deliver exceptional performance in demanding applications. This bearing features a robust construction, ensuring reliable operation under both dynamic and static loads. Its precise engineering allows for optimal load distribution, enhancing longevity and reducing maintenance needs. With a range of specifications that cater to high-speed performance and operational efficiency, this bearing is essential for industries requiring superior reliability and precision in rotational movements.
High precision angular contact design optimises load handling
Dynamic load capacity of 33,000,000 mN supports heavy applications
Durable construction with a static load capacity of 30,000,000 mN ensures longevity
Operating temperature range from 253.15 °K to 393.15 °K allows for versatility in various conditions
Axial and radial rigidity of 83.9 N/μm and 480 N/μm enhances stability during operation
Low operating friction coefficient of 16.4 contributes to energy efficiency
Preload level of GN optimises performance under load variations
Designed for both oil and grease lubrication limit speeds, enhancing application versatility
Related links
- NTN 7914UADG/GNP42 Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 71914 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRDUMP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SKF 71914 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NTN 7014UADG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NTN 7014UCG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
