NSK 6213DDUC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 644-001
- Mfr. Part No.:
- 6213DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP6,166.45
(exc. VAT)
PHP6,906.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,166.45 |
*price indicative
- RS Stock No.:
- 644-001
- Mfr. Part No.:
- 6213DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 63000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 63000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Bearing is ideal for mechanical assemblies where reliability and performance are crucial. It features a 65 mm bore diameter, 120 mm outer diameter, and 23 mm width, making it suitable for medium to heavy-duty applications. The bearing is sealed with rubber seals (DDU) on both sides to ensure protection from dirt and moisture while keeping the grease intact. With a basic dynamic load rating of 63,000 N and a static load rating of 40,000 N, it is designed to perform reliably under both dynamic and static load conditions.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 6213DDU 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
