NSK 6910ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- RS Stock No.:
- 643-826
- Mfr. Part No.:
- 6910ZZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP5,096.81
(exc. VAT)
PHP5,708.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,096.81 |
*price indicative
- RS Stock No.:
- 643-826
- Mfr. Part No.:
- 6910ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11700N | |
| Dynamic Load Rating | 16000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11700N | ||
Dynamic Load Rating 16000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing, engineered for high-speed and high-precision applications. It features metal shields on both sides (ZZ) to effectively protect against contaminants and retain lubrication. This bearing is designed to accommodate moderate radial loads and operates efficiently under grease lubrication conditions.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- FAG 61910 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910-2RZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NSK 6306DDUC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NSK 6207DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6306C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
