FAG 61910 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- RS Stock No.:
- 312-830
- Mfr. Part No.:
- 61910
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,151.55
(exc. VAT)
PHP4,649.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,151.55 |
*price indicative
- RS Stock No.:
- 312-830
- Mfr. Part No.:
- 61910
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11700N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 15400N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13400rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11700N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 15400N | ||
Standards/Approvals DIN 625-1 | ||
Series 619 | ||
Bore Type Cylindrical | ||
Limiting Speed 13400rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed for high performance and reliability in various applications. Engineered with precision, it features a steel sheet metal cage and is specifically crafted to provide optimal operational efficiency. The bearings advanced characteristics ensure minimal friction, supporting greater speeds and loads while maintaining stability. With a combination of normal internal clearance and temperature stability up to 120°C, this component is especially suitable for dynamic environments.
Offers normal tolerance class for reliable performance
Provides essential data on load ratings for informed decision making
Supplies guidance on mounting dimensions for accurate installations
Related links
- FAG 61910-2RZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- SKF 61910 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NSK 6910ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910-2RSR 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
