RS PRO 61910-2RS 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- RS Stock No.:
- 291-614
- Mfr. Part No.:
- 61910-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,253.48
(exc. VAT)
PHP2,523.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,253.48 |
*price indicative
- RS Stock No.:
- 291-614
- Mfr. Part No.:
- 61910-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.5kN | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.5kN | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 50 mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-performance applications requiring reliable rotational motion. With a 50 mm inside diameter, it is Ideal for use in machinery where precision and durability are paramount. The sealed end type ensures protection against contaminants, extending the lifespan of the bearing.
Features and Benefits
Steel Ball Material: Provides excellent strength and durability for long-lasting performance
Single Row Deep Groove Design: Offers high load capacity and efficient operation
Steel Cage Material: Enhances stability and reduces friction during operation
Dynamic Load Rating of 14.5 kN: Supports heavy loads, making it suitable for demanding applications
Sealed End Type: Protects against dust and moisture, reducing maintenance needs
Limiting Speed of 9000 rpm: Allows for high-speed applications without compromising performance
Parallel Bore Type: Ensures easy installation and alignment
Single Row Deep Groove Design: Offers high load capacity and efficient operation
Steel Cage Material: Enhances stability and reduces friction during operation
Dynamic Load Rating of 14.5 kN: Supports heavy loads, making it suitable for demanding applications
Sealed End Type: Protects against dust and moisture, reducing maintenance needs
Limiting Speed of 9000 rpm: Allows for high-speed applications without compromising performance
Parallel Bore Type: Ensures easy installation and alignment
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 61910 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- SKF 61910-2RS1 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910-2RSR 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910-2RZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- RS PRO SS6306-2RS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS PRO 61811-2RS 1 Row Ball Bearing - 52 mm ID, 72 mm OD
- RS PRO 6207-2RS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
