RS PRO 61811-2RS 1 Row Ball Bearing - 52 mm ID, 72 mm OD

Subtotal (1 unit)*

PHP1,884.30

(exc. VAT)

PHP2,110.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,884.30

*price indicative

RS Stock No.:
291-676
Mfr. Part No.:
61811-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

52mm

Outside Diameter

72mm

Race Width

9mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

8.1kN

Dynamic Load Rating

8.8kN

Series

RS PRO

Bore Type

Parallel

Limiting Speed

8700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 55mm Sealed Ball Bearing, Steel Cage


This RS PRO sealed ball bearing is designed for high-performance applications, offering reliable operation and durability. Ideal for use in machinery and equipment where precision and efficiency are paramount, this ball bearing ensures smooth motion and reduced friction.

Features and Benefits


Sealed End Type: Protects against contaminants and retains lubrication for longer lifespan
Steel Ball Material: Provides strength and resistance to wear
Single Row Deep Groove Design: Offers high load capacity and efficient performance
Steel Cage Material: Ensures stability and durability under dynamic loads
Dynamic Load Rating of 8.8 kN: Suitable for demanding applications
Limiting Speed of 8700 rpm: Supports high-speed operations
Parallel Bore Type: Facilitates easy installation and alignment

Applications


Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy