NSK 6207DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 643-785
- Mfr. Part No.:
- 6207DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP1,110.07
(exc. VAT)
PHP1,243.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,110.07 |
*price indicative
- RS Stock No.:
- 643-785
- Mfr. Part No.:
- 6207DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 28200N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 28200N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 35 mm bore diameter, 72 mm outer diameter, and 17 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 28,200 N and a static load rating of 15,300 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6207DDUC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62207-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 62207-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
