SNR 6207C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 705-963
- Mfr. Part No.:
- 6207C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP759.42
(exc. VAT)
PHP850.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP759.42 |
*price indicative
- RS Stock No.:
- 705-963
- Mfr. Part No.:
- 6207C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 28.4kN | |
| Series | 62 Series | |
| Bore Type | Round | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 28.4kN | ||
Series 62 Series | ||
Bore Type Round | ||
Limiting Speed 9800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is an essential component designed to ensure smooth and efficient rotational motion in a variety of applications. This robust bearing, featuring a pressed steel cage and radial contact, is engineered to support both axial and radial loads, making it Ideal for use in machinery and equipment where durability and performance are paramount. With an internal diameter of 35 mm and an external diameter of 72 mm, it is suitable for diverse industrial applications. The bearing's design also allows for optimal lubrication under both oil and grease conditions, facilitating enhanced longevity and reliability in operation.
Provides a static load capacity of 15,300,000 mN, ensuring reliability under static conditions
Designed for effective lubrication with oil and grease limits of 66,000 °/s and 58,800 °/s respectively
Operates efficiently within a temperature range of 233.15 °K to 393.15 °K, suitable for various environments
Features minimum shoulder diameters and fillet radii for enhanced installation flexibility
Related links
- SNR 4207A 2 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62207-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 62207-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NSK 6207DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
