SNR 4207A 2 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 732-760
- Mfr. Part No.:
- 4207A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,291.25
(exc. VAT)
PHP4,806.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,291.25 |
*price indicative
- RS Stock No.:
- 732-760
- Mfr. Part No.:
- 4207A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 26.3kN | |
| Dynamic Load Rating | 32.2kN | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 26.3kN | ||
Dynamic Load Rating 32.2kN | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN Double row deep groove ball bearings is engineered to deliver exceptional performance in high-load applications. Designed with a polyamide cage, this bearing ensures smooth operation and longevity while maintaining an open design for easier maintenance. With an internal diameter of 35 mm and an external diameter of 72 mm, it provides robust support in machinery, allowing for seamless rotational motion. Ideal for a variety of industrial uses, this bearing promotes efficiency, reduces friction, and withstands significant radial and axial loads, making it an indispensable component in demanding environments.
Constructed with a Durable polyamide cage for reliability and strength
Offers an extensive dynamic load capacity of 32,200,000 mN
Features a static load capacity of 26,300,000 mN, ensuring stability
Includes a fatigue limit load of 1,460,000 mN for enhanced durability
Designed for a maximum operating temperature of 403.15 °K to accommodate extreme conditions
Achieves a radial clearance class of CN, optimising performance in various applications
Min shoulder diameter IR is 42 mm, ensuring proper fit and functionality
Max shoulder diameter OR is 65 mm for compatibility with diverse machinery
Related links
- SKF 4207 ATN9 2 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 62207-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- SKF 62207-2RS1 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NSK 6207DDUC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
