NSK BSB040072DUHP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 30 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP36,961.00

(exc. VAT)

PHP41,396.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP36,961.00PHP18,480.50

*price indicative

RS Stock No.:
642-417
Mfr. Part No.:
BSB040072DUHP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

30mm

Race Material

Steel

End Type

Open

Number of Rows

1

Bore Type

Cylindrical

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK ball bearing is expertly designed for exceptional performance in various applications. Built to meet the demands of high precision machinery, this single-row ball bearing ensures reliable functionality and durability. With a robust design featuring an inner diameter of 35 mm and an outer diameter of 72 mm, it achieves optimal stability and efficiency. The incorporation of high-quality materials offers unparalleled reliability, making it suitable for rigorous operational conditions. This product optimally combines precision engineering with waterproof functionality, ensuring longevity and reducing maintenance needs significantly.

High precision design ensures optimal performance under demanding conditions

Machined cage enhances stability and support during operation

Waterproof version provides increased protection against environmental factors

Compact dimensions contribute to space-saving applications

Lightweight construction at 560 g for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy