NTN 7306B 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP3,123.86

(exc. VAT)

PHP3,498.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,123.86

*price indicative

RS Stock No.:
699-753
Mfr. Part No.:
7306B
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

20.5kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

34kN

Series

73 Series

Limiting Speed

9600rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed for rigorous operational demands. This single row bearing ensures smooth rotation and reliable performance in machines where precise alignment is crucial. The product is engineered with a pressed steel cage that enhances durability while effectively managing operational loads. Built for versatility, it accommodates both oil and grease lubrication, making it suitable for various environments, whether in high-speed applications or under heavy loads. With its balanced internal clearance and optimized contact angle, this bearing significantly reduces friction and prolongs lifespan, ensuring your machinery runs efficiently.

Designed for single row or matched pairs for enhanced performance in various applications

Pressed steel cage promotes durability and efficient load handling

Optimized contact angle of 40° ensures reduced friction for smoother operation

Dynamic load capacity of 34,000,000 mN supports heavy-duty performance

Static load capacity of 20,500,000 mN provides reliable support under stationary conditions

Versatile lubrication options with limits of 78,000 °/s for oil and 57,600 °/s for grease

Radial clearance class CN offers improved performance and longevity

Mass of 0.352 kg enables easy integration into existing systems

Min operating temperature of 233.15 °K and max of 393.15 °K for broad operational capability

Includes precise measurements for optimal fit in machinery specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy