NSK 1306KJ 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP3,201.32

(exc. VAT)

PHP3,585.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,201.32

*price indicative

RS Stock No.:
642-393
Mfr. Part No.:
1306KJ
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

6300N

Dynamic Load Rating

23.6kN

Bore Type

Cylindrical

Limiting Speed

11000rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
JP
The NSK Self Aligning Ball Bearing is designed for applications requiring easy handling and effective load distribution. Its robust construction allows it to perform efficiently under varying operational conditions, providing significant reliability and longevity. With a bore diameter of 30 mm and an outside diameter of 72 mm, this bearing accommodates misalignments, making it Ideal for use in various machinery and equipment. The sealed design enhances protection against contaminates, contributing to the overall performance and sustaining the integrity of the bearing under grease and oil-bath lubrication methods.

Designed for easy handling and effective load distribution

Bore diameter of 30 mm ensures versatile applications

Outside diameter of 72 mm supports substantial load capacities

Misalignment capability enhances operational efficiency

Sealed design protects against contaminants and extends lifespan

Compatible with both grease and oil-bath lubrication methods

Robust construction guarantees reliability in demanding environments

Lightweight design at approximately 0.385 kg supports easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy