SKF 7306 BEGAP 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- RS Stock No.:
- 585-818
- Mfr. Part No.:
- 7306 BEGAP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP30,058.05
(exc. VAT)
PHP33,665.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,058.05 | PHP6,011.61 |
*price indicative
- RS Stock No.:
- 585-818
- Mfr. Part No.:
- 7306 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 35.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS Compliance | |
| Series | 7306 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 35.5kN | ||
Bore Type Parallel | ||
Standards/Approvals RoHS Compliance | ||
Series 7306 | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular Contact Ball Bearing, meticulously designed to offer superior performance in a variety of demanding applications. Featuring a distinct contact angle, this bearing supports both radial and axial loads, making it ideal for high speed operations where precision and reliability are paramount. Its robust construction guarantees longevity and functionality even in challenging environments. By incorporating advanced materials and manufacturing techniques, this product delivers exceptional durability, ensuring that machinery runs smoothly and effectively. Whether used in industrial machinery, automotive applications, or other precision engineering sectors, this bearing exemplifies quality and performance, contributing to efficient operation and minimised downtime.
Provides reliable performance under both radial and axial loads
Designed for high speed applications which ensuring efficiency
Constructed with durable materials to withstand harsh environments
Reduces friction and wear prolonging service life
Facilitates smooth operation in various mechanical setups
Optimised for precision engineering making it versatile across industries
Related links
- SKF 7306 BECBP 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- NTN 7306 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- NTN 7306B 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- NTN 7306BL1G 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- NSK 1306KJ 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF QJ 306 MA 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7306 BEP 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
- SKF 7306 BECBM 1 Row Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
