NSK 35TAC72CSUHPN7 3 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 15 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP8,983.14

(exc. VAT)

PHP10,061.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,983.14

*price indicative

RS Stock No.:
641-963
Mfr. Part No.:
35TAC72CSUHPN7
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

15mm

Race Material

Steel

End Type

Open

Number of Rows

3

Contact Angle

60°

Dynamic Load Rating

39kN

Bore Type

Cylindrical

Limiting Speed

5800rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
JP
The NSK Bearing excels in challenging environments where static and dynamic loads is critical. It boasts a bore diameter of 35 mm and an outer diameter of 72 mm, ensuring versatility in various machine setups. The product is designed to operate optimally at both grease and oil lubrication, with impressive limiting speeds of up to 5800 min-1, facilitating enhanced operational efficiency. Its design includes precision chamfer dimensions that improve reliability during use, particularly under axial loads.

Optimised for high-rigidity applications ensuring superior performance in demanding conditions

Grease limiting speed of 4100 min-1 and oil limiting speed of 5800 min-1 for flexibility in lubrication choices

Designed with a 60° contact angle that enhances load distribution and minimises wear

Provides dynamic load ratings of up to 84.5 kN making it suitable for heavy-duty applications

Features dimensions that fit a variety of shafts simplifying installation and compatibility

Delivers limiting static axial loads of up to 150 kN ensuring robust performance under static conditions

Includes recommended grease quantities for optimal performance promoting long service life

Lightweight design at approximately 0.310 kg for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy