NSK 7907CTRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 642-371
- Mfr. Part No.:
- 7907CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP32,019.61
(exc. VAT)
PHP35,861.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,019.61 | PHP16,009.805 |
*price indicative
- RS Stock No.:
- 642-371
- Mfr. Part No.:
- 7907CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 9.15kN | |
| Dynamic Load Rating | 15.2kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 38900rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 9.15kN | ||
Dynamic Load Rating 15.2kN | ||
Bore Type Cylindrical | ||
Limiting Speed 38900rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly engineered to deliver superior performance in demanding applications. Boasting a bore diameter of 35 mm and an outside diameter of 55 mm, this bearing ensures optimal load distribution and stability. It features higher dynamic and static load ratings of 15.2 kN and 9.15 kN respectively, making it suitable for heavy-duty usage. With a commendable limiting speed, this bearing excels both with grease at 25,600 min-1 and oil (oil-air) at 38,900 min-1. Designed for precise alignment and reduced friction, this product guarantees longevity and reliability in various mechanical systems, ensuring seamless operation and reduced maintenance needs.
Designed for high precision, ensuring minimal movement deviation under load
Robust dynamic load rating of 15.2 kN, accommodating substantial operational stresses
Static load rating of 9.15 kN, ensuring stability even when stationary
Limiting speeds of 25,600 min-1 with grease and 38,900 min-1 with oil, Ideal for high speed applications
Contact angle of 15° optimises axial load capacity for efficient performance
Optimised bore and outside diameters enhance compatibility with various machinery
Die-cut chamfer dimensions ensure smooth installation and operation
Specially formulated for minimal friction, enhancing energy efficiency and lifespan
Lightweight at approximately 0.074 kg, promoting usage in Compact applications
Recommended grease quantity of 0.44 g/brg facilitates hassle-free maintenance
Related links
- NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- INA 3807-2Z 2 Row Angular Contact Ball Bearing - 35 mm ID, 47 mm OD 10 mm Race Width
