NSK 7907A5TRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 642-366
- Mfr. Part No.:
- 7907A5TRDUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP32,983.15
(exc. VAT)
PHP36,941.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,983.15 | PHP16,491.575 |
*price indicative
- RS Stock No.:
- 642-366
- Mfr. Part No.:
- 7907A5TRDUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Bore Type | Cylindrical | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Bore Type Cylindrical | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered to provide exceptional performance in a wide range of applications. This bearing is designed for superior load handling, offering a dynamic load rating of 14.4 kN and a static load rating of 8.70 kN. With boundary dimensions of 35 mm bore diameter and 55 mm outside diameter, it ensure an Ideal fit for various setups. The precision design incorporates a defined contact angle and effective load centre, reducing friction and enhancing efficiency. This bearings also feature robust limiting speeds, making them suitable for both grease and oil lubrication to adapt to different operational requirements.
Optimised for high precision applications, delivering reliable performance
Dynamic and static load ratings ensure consistent handling of forces during operation
Limiting speeds of 22,300 min-1 for grease and 33,400 min-1 for oil increase operational versatility
Defined contact angles enhance stability and reduce wear over time
Compact and lightweight design ensures easy installation and reduced energy consumption
Durable construction with recommended grease quantities minimises maintenance demands
Related links
- NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- INA 3807-2Z 2 Row Angular Contact Ball Bearing - 35 mm ID, 47 mm OD 10 mm Race Width
