INA 3807-2Z 2 Row Angular Contact Ball Bearing - 35 mm ID, 47 mm OD 10 mm Race Width
- RS Stock No.:
- 310-182
- Mfr. Part No.:
- 3807-2Z
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP6,587.96
(exc. VAT)
PHP7,378.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,587.96 |
*price indicative
- RS Stock No.:
- 310-182
- Mfr. Part No.:
- 3807-2Z
- Manufacturer:
- INA
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
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 10mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Static Load Rating | 6800N | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 6500N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 38..-B-2RZ-TVH | |
| Limiting Speed | 11700rpm | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 10mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Static Load Rating 6800N | ||
Contact Angle 25° | ||
Dynamic Load Rating 6500N | ||
Standards/Approvals RoHS Exempt | ||
Series 38..-B-2RZ-TVH | ||
Limiting Speed 11700rpm | ||
Flange Outside Diameter 47mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Angular Contact Ball Bearing represents a pinnacle of engineering finesse, designed for reliable performance in demanding applications. This distinctive double row bearing features a robust plastic cage made of glass fibre reinforced polyamide PA66, ensuring durability and enhanced load capacity. Its non contact seals on both sides safeguard against contaminants while providing a low noise operation, making it ideal for precision tasks.
Lifetime lubrication ensures maintenance free performance reducing downtime
Incorporates a solid cage for improved stability and operational efficiency
Designed to operate within a broad temperature range which ensuring adaptability
Sealed on both sides to enhance protection against contamination
Achieves high limiting and reference speeds suitable for dynamic environments
Related links
- INA 3806-2Z 2 Row Angular Contact Ball Bearing - 30 mm ID, 42 mm OD 10 mm Race Width
- INA 3804-2Z 2 Row Angular Contact Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- NSK 7907A5TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width