NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 642-369
- Mfr. Part No.:
- 7907A5TRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP10,406.12
(exc. VAT)
PHP11,654.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,406.12 |
*price indicative
- RS Stock No.:
- 642-369
- Mfr. Part No.:
- 7907A5TRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.7kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 12kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 33400rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.7kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 12kN | ||
Bore Type Cylindrical | ||
Limiting Speed 33400rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for optimal performance in applications requiring precise load handling and reliability. This robust bearing features a bore diameter of 35 mm and an outside diameter of 55 mm, ensuring superior fit and functionality for various machinery. With a dynamic load rating of 12.0 kN and static load rating of 8.70 kN, it handles substantial forces while maintaining operational integrity. Designed for both grease and oil lubrication, it supports high rotational speeds of 22,300 min-1 for grease and 33,400 min-1 for oil-air, making it suitable for a broad range of industrial uses. Its additional characteristics, such as the defined contact angle and effective load centre, enhance its performance, ensuring a longer service life.
Engineered with precision, ensuring minimal friction and enhanced durability
Dynamic load rating of 12.0 kN supports heavy-duty applications
Static load rating of 8.70 kN ensures reliability under stationary conditions
Limiting speeds of 22,300 min-1 (grease) and 33,400 min-1 (oil-air) allow for high speed operation
Features a defined contact angle of 25°, promoting optimal contact and load distribution
Constructed with chamfered dimensions for improved lubrication flow and performance longevity
Allows for effective axial load handling up to 7.20 kN, accommodating varying operational demands
Additional grease quantity recommendation of 0.44 g/brg optimises lubrication efficiency
Related links
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- INA 3807-2Z 2 Row Angular Contact Ball Bearing - 35 mm ID, 47 mm OD 10 mm Race Width
