NSK 7907A5TRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- RS Stock No.:
- 642-365
- Mfr. Part No.:
- 7907A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP32,019.61
(exc. VAT)
PHP35,861.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,019.61 | PHP16,009.805 |
*price indicative
- RS Stock No.:
- 642-365
- Mfr. Part No.:
- 7907A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.7kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 14.4kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 33400rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.7kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 14.4kN | ||
Bore Type Cylindrical | ||
Limiting Speed 33400rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to enhance performance and longevity in various high-speed applications. With a bore diameter of 35 mm and an outside diameter of 55 mm, This bearings strike a balance between robustness and precision. They are Ideal for applications requiring precise axial and radial load handling, featuring a verified dynamic load rating of 14.4 kN. This product is engineered to deliver optimal efficiency, providing a limiting speed of 22,300 min-1 when lubricated with grease and 33,400 min-1 with oil. The thoughtful design includes a 25° contact angle, ensuring effective load distribution and reducing wear during operation.
High precision design ensures superior performance in demanding conditions
Dynamic load rating of 14.4 kN supports reliable operation under varying loads
Limiting speed of 22,300 min-1 with grease enhances usability across applications
Compact dimensions promote integration into diverse machinery layouts
Low mass of approximately 0.075 kg contributes to overall system efficiency
Recommended grease quantity of 0.44 g per bearing provides optimal lubrication
Precision contact angle of 25° ensures excellent axial load performance
Robust construction includes chamfer dimensions to enhance installation ease
Versatile application suitability across various industrial sectors
Related links
- NSK 7907A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CSN24TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907CTRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRDUMP3 2 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7907A5TRSULP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- INA 3807-2Z 2 Row Angular Contact Ball Bearing - 35 mm ID, 47 mm OD 10 mm Race Width
