NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP26,396.91

(exc. VAT)

PHP29,564.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,396.91PHP13,198.455

*price indicative

RS Stock No.:
641-984
Mfr. Part No.:
7003A5TRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

17mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

35mm

Race Width

10mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

3.65kN

Contact Angle

25°

Dynamic Load Rating

7.95kN

Bore Type

Cylindrical

Limiting Speed

57700rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered for high performance and precision in rotary applications. Designed to support axial loads while maintaining low friction, This bearings ensure optimal operation longevity and reliability. With a bore diameter of 17 mm and an outside diameter of 35 mm, this bearing balances Compact size with robust capabilities. The specified contact angle of 25° enhances load distribution, while the effective load centre aids in performance efficiency. With dynamic and static load ratings of 7.95 kN and 3.65 kN respectively, it are Ideal for applications requiring superior durability under heavy loads.

High precision design ensures excellent performance in demanding applications

Robust load ratings enhance durability and longevity under dynamic conditions

Limiting speeds of 38500 min-1 for grease and 57700 min-1 for oil provide versatility in lubrication options

Effective load centre of 11.1 mm optimises load distribution for increased efficiency

Advanced chamfer design allows for smooth installation and operation, reducing potential wear

Compact dimensions enable use in space-restricted environments without compromising performance

Recommended grease quantity of 0.22 g/brg ensures optimal lubrication for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy