NSK 7202CTRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS Stock No.:
- 642-249
- Mfr. Part No.:
- 7202CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP25,951.41
(exc. VAT)
PHP29,065.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,951.41 | PHP12,975.705 |
*price indicative
- RS Stock No.:
- 642-249
- Mfr. Part No.:
- 7202CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 4.55kN | |
| Dynamic Load Rating | 10.9kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 70000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 4.55kN | ||
Dynamic Load Rating 10.9kN | ||
Bore Type Cylindrical | ||
Limiting Speed 70000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly designed for superior performance in various engineering applications. Their configuration allows for optimal handling of radial and axial loads, ensuring reliable functionality and longevity. With specific boundary dimensions and high load ratings, This bearings are Ideal for precision equipment requiring exceptional accuracy and stability under heavy loads. Whether utilised in industrial machines or precision instruments, the robust construction guarantees consistent performance, making it a preferred choice for professionals seeking quality and durability.
Optimised for high precision and angular contact, enhancing load management
Bore diameter of 15 mm ensures compatibility with standard fittings
Outside diameter of 35 mm combines strength with Compact design
Width of 11 mm offers stability without compromising space
High Basic dynamic load rating of 10.9 kN supports heavy operational demands
Basic static load rating of 4.55 kN provides dependable support under stationary conditions
Limiting speeds of 46,000 min-1 for grease lubrication and 70,000 min-1 for oil lubrication prevent overheating
Effective load centre of 8.8 mm maximises performance under load conditions
Recommended grease quantity of 0.27 g ensures optimal lubrication and performance longevity
Versatile with a range of preload and rigidity options to suit varying operational requirements
Related links
- NSK 7202A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NTN 7202BG 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BECBP 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SNR 5202NRZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NTN 5202SCZZ/2AS 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
