NTN 7202BG 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS Stock No.:
- 699-435
- Mfr. Part No.:
- 7202BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,887.82
(exc. VAT)
PHP3,234.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,887.82 |
*price indicative
- RS Stock No.:
- 699-435
- Mfr. Part No.:
- 7202BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 4.35kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.25kN | |
| Series | 72 Series | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 4.35kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.25kN | ||
Series 72 Series | ||
Limiting Speed 25000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for high-precision applications requiring reliable performance. With a single row design, it manages axial loads and radial loads with ease, making it Ideal for matched pairs in competitive settings. Its sturdy construction features a pressed steel cage, ensuring longevity under demanding conditions. With a contact angle of 40°, this bearing optimises load distribution, enhancing overall performance. The product's Compact dimensions, including an internal diameter of 15 mm and an external diameter of 35 mm, allow for versatile installation across various machinery. Furthermore, its Ability to operate within a wide temperature range, from 233.15 K to 393.15 K, ensures consistent reliAbility in diverse environments.
Dynamic load capacity of 9250000 mN for robust performance
Static load capacity of 4350000 mN ensures stability under load
Fatigue limit load of 340000 mN enhances longevity
Oil lubrication limit speed of 150000 °/s for high-speed applications
Grease lubrication limit speed of 108000 °/s increases versatility
Minimal radial clearance class CN optimises operational precision
Compact design with inner ring width of 11 mm maximises space efficiency
Min fillet radii (0.6 mm and 0.3 mm) allow for smoother transitions
Max shoulder diameters (30.5 mm and 32.5 mm) ensure compatibility with various setups
Related links
- SKF 7202 BECBP 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202CTRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202A5TRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SNR 5202NRZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NTN 5202SCZZ/2AS 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
