SNR 3202A 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 705-095
- Mfr. Part No.:
- 3202A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,686.82
(exc. VAT)
PHP3,009.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,686.82 |
*price indicative
- RS Stock No.:
- 705-095
- Mfr. Part No.:
- 3202A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 7.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.4kN | |
| Series | 320 | |
| Bore Type | Round | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 7.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.4kN | ||
Series 320 | ||
Bore Type Round | ||
Limiting Speed 20000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed for applications requiring high precision and reliable performance. Engineered with a polyamide cage and an open structure, this bearing offers exceptional durability, making it suitable for various mechanical systems. Its internal diameter of 15 mm and external diameter of 35 mm ensure a snug fit, accommodating significant loads and demanding operating conditions. The product's performance attributes, including a dynamic load capacity of 11,400,000 mN, position it as a robust choice for diverse industrial applications.
Dynamic load capacity of 11,400,000 mN supports heavy-duty applications
Wide operating temperature range, from -20 °C to 120 °C, adapted to various environments
Radial clearance class CN for consistent performance across different loads
Reference thermal speed of 84,000 °/s optimises operational efficiency
Static load capacity of 7,100,000 mN allows for excellent reliability
Fatigue limit load of 480,000 mN ensures prolonged service life in demanding conditions
Related links
- RS PRO 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202ZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202NRZZG15 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NTN 5202SCZZ/2AS 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A-2Z 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A-2RS 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
